Part Details for 2853/1 SL005 by Alpha Wire
Overview of 2853/1 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28535FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28534FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28533FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier |
Price & Stock for 2853/1 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9650
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:26Awg, Conductor Area Csa:0.13Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2853/1 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$119.4200 / $160.6900 | Buy Now |
DISTI #
A2853/1S-100-ND
|
DigiKey | HOOK-UP SOLID 26AWG SLATE 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$116.7796 / $151.6100 | Buy Now |
DISTI #
3937-2853/1SL005-ND
|
DigiKey | HOOK-UP SOLID 26AWG SLATE 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-2853/1-100-09
|
Mouser Electronics | Hook-up Wire 26 AWG Solid 600V, PTFE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$116.7700 / $151.5600 | Order Now |
DISTI #
70134908
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Slate TFE insulated, -60 to +200C | Alpha Wire 2853/1 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$139.3400 / $153.1300 | RFQ |
DISTI #
2853/1-SL005
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, PTFE, dark grey, 600V, 30.5m Min Qty: 1 | 0 |
|
$55.6300 / $79.4800 | RFQ |
Part Details for 2853/1 SL005
2853/1 SL005 CAD Models
2853/1 SL005 Part Data Attributes
|
2853/1 SL005
Alpha Wire
Buy Now
|
Compare Parts:
2853/1 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |