Part Details for 2853/1 RD001 by Alpha Wire
Overview of 2853/1 RD001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28535FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28534FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28533FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier |
Price & Stock for 2853/1 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9654
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:0.13Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2853/1 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$938.3000 | Buy Now |
DISTI #
A2853/1R-1000-ND
|
DigiKey | HOOK-UP SOLID 26AWG RED Min Qty: 1000 Lead time: 14 Weeks Container: Spool |
1000 In Stock |
|
$0.7949 / $0.8841 | Buy Now |
DISTI #
602-2853/1-1000-03
|
Mouser Electronics | Hook-up Wire 26 AWG Solid 600V, PTFE 1000 ft Spool, Red RoHS: Compliant | 0 |
|
$794.8400 / $941.4600 | Order Now |
DISTI #
70135065
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Red TFE insulated, -60 to +200C | Alpha Wire 2853/1 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$811.8900 | RFQ |
DISTI #
2853/1-RD001
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, PTFE, red, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$370.5800 / $476.4600 | RFQ |