There are no models available for this part yet.
Overview of 2853/1-BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
ISL28535FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier | |
ISL28534FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier |
Price & Stock for 2853/1-BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 1 conductor 26AWG 0.91mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$784.9000 / $830.0500 | Buy Now | ||
DISTI #
2853/1-BK001
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, PTFE, black, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$370.5800 / $476.4600 | RFQ | |
Master Electronics | Hook-up Wire 1 conductor 26AWG 0.91mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$784.9000 / $830.0500 | Buy Now |