Part Details for 2853/1 YL005 by Alpha Wire
Overview of 2853/1 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2853/1 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9646
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:0.13Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2853/1 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$112.6600 / $151.5900 | Buy Now |
DISTI #
A2853/1Y-100-ND
|
DigiKey | HOOK-UP SOLID 26AWG YELLOW 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
2 In Stock |
|
$110.1693 / $151.6100 | Buy Now |
DISTI #
602-2853/1-100-05
|
Mouser Electronics | Hook-up Wire 26AWG SOLID PTFE 100ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$110.7300 / $151.5700 | Order Now |
DISTI #
70134905
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Yellow TFE insulated, -60 to +200C | Alpha Wire 2853/1 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$142.2800 / $161.7000 | RFQ |
DISTI #
2853/1-YL005
|
TME | Wire, HookUp Wire, 26AWG, solid, Cu, PTFE, yellow, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$48.3000 / $69.0000 | RFQ |