Part Details for 28528 by Wiha Quality Tools
Overview of 28528 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6031
|
Newark | Screwdriver Blade, T8, 175Mm, Steel, Tip Size 1:-, Tip Size 2:-, Blade Length:-, Overall Length:175Mm, Product Range:Magicspring Torx Series Rohs Compliant: Yes |Wiha 28528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$5.9200 | Buy Now |
DISTI #
28528-ND
|
DigiKey | BLADE TORX T8 6.89" Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$7.9800 | Buy Now |
|
Onlinecomponents.com | Wiha MagicSpring Screw Holding Torx Screwdriver Blade for Adjustable RoHS: Compliant | 0 |
|
$9.0400 / $12.3000 | Buy Now |
Part Details for 28528
28528 CAD Models
28528 Part Data Attributes
|
28528
Wiha Quality Tools
Buy Now
|
Compare Parts:
28528
Wiha Quality Tools
|
Samacsys Manufacturer | WIHA |