Part Details for 28515 by Wiha Quality Tools
Overview of 28515 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for 28515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2603
|
Newark | Pre-Set Torque Driver Handles, External Height - Imperial:4.9", External Height - Metric:124.5Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:-, External Width - Metric:-, Handle Material:-Rohs Compliant: Yes |Wiha 28515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$145.2700 / $159.6700 | Buy Now |
DISTI #
431-1446-ND
|
DigiKey | HANDLE TORQUE 4.96" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$91.3168 / $98.1500 | Buy Now |
DISTI #
596-28515
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueFix Pre-Set Handle 25 In/lbs. | 0 |
|
$91.2700 / $98.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.2400 / $151.3300 | Buy Now |
Part Details for 28515
28515 CAD Models
28515 Part Data Attributes
|
28515
Wiha Quality Tools
Buy Now
|
Compare Parts:
28515
Wiha Quality Tools
|
Samacsys Manufacturer | Wiha Tools USA |