There are no models available for this part yet.
Overview of 28511 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28511 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28511-ND
|
DigiKey | HANDLE TORQUE 4.69" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.1500 | Buy Now | |
DISTI #
596-28511
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueFix Pre-Set Handle 15 In/lbs. RoHS: Compliant | 2 |
|
$91.2700 / $98.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.2400 / $151.3300 | Buy Now | ||
DISTI #
457-154
|
Techni-Tool, Inc. | Wiha 28511 Torque Handle, TorqueFix, Pre-set, 15 ln/lbs. Torque, Ergonomic, SoftFinish | 0 |
|
$117.7800 | Buy Now | |
DISTI #
457-154
|
TestEquity LLC | Wiha 28511 Torque Handle, TorqueFix, Pre-set, 15 ln/lbs. Torque, Ergonomic, SoftFinish | 0 |
|
$117.7800 | Buy Now |
CAD Models for 28511 by Wiha Quality Tools
Related Parts for 28511
-
28502Other RF Connectors
-
2831Headers and Edge Type Connectors
-
2321Fixed Capacitors
-
2966074Terminals and Terminal Blocks
-
2N6660-2Small Signal Field-Effect Transistors
-
2SK1083-MRPower Field-Effect Transistors
-
2838Other Analog ICs
-
2N3440UASmall Signal Bipolar Transistors
-
2854Analog to Digital Converters