There are no models available for this part yet.
Overview of 285105 by Burkert Fluid Control Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
328-5105-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, L-series, 5.55mm, Header | |
328-5105-D63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, D-Key, L-series, 3.55mm, Header | |
328-5105-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, G-Key, L-series, 4.55mm, Header |
Price & Stock for 285105 by Burkert Fluid Control Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74474063
|
RS | MASS FLOW CONTROL, 8626-03,0M-NH3-E-DP-GM84-VAAA-B-01,5, 8626 SERIES | Burkert Fluid Control Systems 285105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5,142.8600 | RFQ |