Part Details for 285101-06-06.00 by Amphenol RF
Overview of 285101-06-06.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 285101-06-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5351
|
Newark | 1.0-2.3 Straight Plug To 1.0-2.3 Straight Plug B8218 75 Ohm 6 Inches (152 Mm) |Amphenol Rf 285101-06-06.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0600 / $44.5800 | Buy Now |
DISTI #
285101-06-06.00-ND
|
DigiKey | CBL ASSY 1.0/2.3 PLUG TO PLUG 6" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1777 | Buy Now |
DISTI #
71634771
|
RS | 1.0-2.3 Straight Plug to 1.0-2.3 Straight Plug Belden 8218 6 in Length 75 Ohms | Amphenol RF 285101-06-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7100 / $47.5000 | RFQ |
DISTI #
AMR285101-06-06.00
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO 1.0-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8000 / $48.5400 | Buy Now |
DISTI #
AMR285101-06-06.00
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO 1.0-2 | 0 |
|
Buy Now | |
DISTI #
57015.1
|
TestEquity LLC | Amphenol RF 285101-06-06.00 RF Cable, 1.0-2.3 Straight Plug to 1.0-2.3 Straight Plug, Belden 8218, 6" L, 75 Ohm | 0 |
|
$37.7800 | Buy Now |