-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 32A, 35mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6786
|
Newark | Voltage Tap, High Current Terminal Block, Accessory Type:Voltage Tap, For Use With:285-135 Terminal Blocks, Product Range:285 Series Rohs Compliant: Yes |Wago 285-427 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $6.1300 | Buy Now |
DISTI #
2946-285-427-ND
|
DigiKey | POWER TAP, FOR 35 MM HIGH-CURREN Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$3.3133 / $6.1400 | Buy Now |
|
Future Electronics | Power tap, for 35 mm² high-current tbs, Module width 8 mm RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1Bag |
|
$4.2200 / $4.9100 | Buy Now |
|
Onlinecomponents.com | Power tap - for 35 mm² high-current tbs - Module width 8 mm - 6,00 mm² - gray RoHS: Compliant | 0 |
|
$4.0500 / $5.8000 | Buy Now |
DISTI #
43P1740
|
Bürklin Elektronik | Potential tap for terminal block, 285-427 Min Qty: 1 | 15 |
|
$2.0642 / $2.5397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
285-427
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-427
WAGO Innovative Connections
Modular Terminal Block, 32A, 35mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 10 AWG |