Part Details for 285-1179 by WAGO Innovative Connections
Overview of 285-1179 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3D085EC-1179CDI | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
8N3D085EC-1179CDI8 | Renesas Electronics Corporation | LVPECL Dual Frequency Programmable Crystal Oscillator | |
10117984-4060HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 6.00mm (0.236in) Length. |
Price & Stock for 285-1179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1984
|
Newark | Fixing Element, For 185 Mm High-Current Terminal Blocks, Orange |Wago 285-1179 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2200 | Buy Now |
DISTI #
2946-285-1179-ND
|
DigiKey | FIXING ELEMENT, FOR 185 MM HIGH- Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3492 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | Fixing element - for 185 mm² high-current terminal blocks - orange RoHS: Compliant | 0 |
|
$2.6700 / $3.8200 | Buy Now |
Part Details for 285-1179
285-1179 CAD Models
285-1179 Part Data Attributes
|
285-1179
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-1179
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |