Part Details for 284TBBK103A26A1 by CTS Corporation
Overview of 284TBBK103A26A1 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284TBBK103A26A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3038-ND
|
DigiKey | POT 10K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
190 In Stock |
|
$7.4291 / $13.8000 | Buy Now |
DISTI #
284TBBK103A26A1
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 10% - Bulk (Alt: 284TBBK103A26A1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9866 / $8.1782 | Buy Now |
DISTI #
774-284TBBK103A26A1
|
Mouser Electronics | Precision Potentiometers Bushing 7.5mm 10KOhm 1/4-32 Thd 15mm shf RoHS: Compliant | 184 |
|
$7.2100 / $12.0100 | Buy Now |
|
Onlinecomponents.com | Linear Plastic Potentiometer with a 6 mm Dia. Shaft - 10kΩ - ±10% - 0.25W. RoHS: Compliant |
100 On Order |
|
$7.0300 / $11.6800 | Buy Now |
|
Master Electronics | Linear Plastic Potentiometer with a 6 mm Dia. Shaft - 10kΩ - ±10% - 0.25W. RoHS: Compliant |
100 On Order |
|
$7.0300 / $11.6800 | Buy Now |