-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7801
|
Newark | 8 Pos. Fastin-Faston Conn. Tab Hsg, Rast |Amp Te Connectivity 284986-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13608 |
|
$1.3600 / $2.1400 | Buy Now |
DISTI #
2266-284986-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 60 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
13608 In Stock |
|
$1.1400 / $1.2000 | Buy Now |
DISTI #
A120648-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 60 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9865 | Buy Now |
DISTI #
284986-1
|
Avnet Americas | Conn Housing PL 8 POS ST Panel Mount Bag (Alt: 284986-1) Min Qty: 19800 Package Multiple: 600 | 0 |
|
$1.0457 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 19800 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.9290 | Buy Now |
DISTI #
AMP284986-1
|
Heilind Electronics | 8 POS. FASTIN-FASTON CONN. TAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 POS. FASTIN-FASTON CONN. TAB HSG, RAST RoHS: Compliant |
13608 Partner Stock |
|
$0.9810 / $1.1000 | Buy Now |
DISTI #
66043182
|
Verical | Conn Housing RCP 8 POS Faston ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 13440 |
|
$1.0700 / $1.1300 | Buy Now |
DISTI #
16660323
|
Verical | Conn Housing RCP 8 POS Faston ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 168 |
|
$1.0700 / $1.1300 | Buy Now |
DISTI #
2849861-TEC
|
TME | 284986-1 Min Qty: 44 | 13608 |
|
$0.8061 / $0.9612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284986-1
TE Connectivity
Board Connector, 8 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.929 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |