Part Details for 2847600000 by Weidmüller Interface GmbH & Co. KG
Overview of 2847600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2847600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0366
|
Newark | Terminal Block, Din Rail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:-, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2847600000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$2.9900 | Buy Now |
DISTI #
281-2847600000-ND
|
DigiKey | PE TERMINAL, PUSH IN, 2.5 MM, 80 Min Qty: 1 Lead time: 6 Weeks Container: Box |
127 In Stock |
|
$3.0947 / $5.5400 | Buy Now |
DISTI #
2847600000
|
Avnet Americas | AL3C 2.5 PE - Bulk (Alt: 2847600000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.1001 | Buy Now |
DISTI #
470-2847600000
|
Mouser Electronics | DIN Rail Terminal Blocks AL3C 2.5 PE RoHS: Compliant | 3 |
|
$3.0900 / $5.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 76 Factory Stock |
|
$3.2000 / $3.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 76 Factory Stock |
|
$3.2000 / $3.9700 | Buy Now |