Part Details for 284698-E by TE Connectivity
Overview of 284698-E by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284698-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4902
|
Newark | Conn, Header, 6Pos, 1Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Minibridge Series Rohs Compliant: Yes |Erni Te Connectivity 284698-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 585 |
|
$1.6200 | Buy Now |
DISTI #
62AK8150
|
Newark | Conn, Header, 6Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 284698-E Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 1300 |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
2684-284698-ECT-ND
|
DigiKey | MIBR M 06POS VERT P SMT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2409 In Stock |
|
$1.0653 / $2.1600 | Buy Now |
DISTI #
284698-E
|
Avnet Americas | Conn Shrouded Header 6 POS 1.27mm Solder ST SMD T/R (Alt: 284698-E) RoHS: Not Compliant Min Qty: 1950 Package Multiple: 650 Lead time: 12 Weeks, 1 Days | 3250 |
|
$0.9833 / $1.1102 | Buy Now |
DISTI #
305-284698
|
Mouser Electronics | Headers & Wire Housings 6-PIN,VERTICAL,SMT RoHS: Compliant | 5522 |
|
$1.2700 / $2.2100 | Buy Now |
DISTI #
E02:0323_06907797
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 6 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks Date Code: 2409 | Europe - 5850 |
|
$0.9581 / $1.2549 | Buy Now |
DISTI #
V72:2272_07724470
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 6 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2309 Container: Cut Strips | Americas - 638 |
|
$1.1292 / $1.3820 | Buy Now |
|
Future Electronics | ERNI MiniBridge Series 6 Position 1.27 mm Pitch Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 16 Weeks Container: Reel | 3250Reel |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
ERN284698
|
Heilind Electronics | MINIBRIDGE MALE CONNECTOR 6-PIN VERTICAL SMT | Americas - 0 in Stock |
|
$1.2790 / $1.3000 | Buy Now |
|
Onlinecomponents.com | SRCP 1,27 6 M 1 SMD 137 E1 094 * GU-H * RoHS: Compliant |
1950 On Order |
|
$1.2000 / $2.1400 | Buy Now |
Part Details for 284698-E
284698-E CAD Models
284698-E Part Data Attributes:
|
284698-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284698-E
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.5 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |