-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0099
|
Newark | Connector, Header, 154Pos, No. Of Contacts:154Contacts, Product Range:Mqs Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Header, Contact Gender:Pin, Contact Material:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 284617-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$15.0400 / $21.0600 | Buy Now |
DISTI #
A123701-ND
|
DigiKey | CONN HEADER R/A 154POS Min Qty: 1 Lead time: 32 Weeks Container: Tray |
11 In Stock |
|
$20.0938 / $32.0200 | Buy Now |
DISTI #
284617-1
|
Avnet Americas | Conn Shrouded Header HDR 154 POS 2.5mm Solder RA Thru-Hole - Trays (Alt: 284617-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 44 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
70468640
|
RS | Micro Quadlock System Series,154Way Through Hole Plug Header Assy, w/ Solder Term | TE Connectivity 284617-1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6000 / $31.0000 | RFQ |
DISTI #
AMP284617-1
|
Heilind Electronics | 154POS HYBRID MQS .63 HEADER 9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN / TAB HEADER ASSY. 154 POS. PORTA CONTATTI MASCHI 154 VIE RoHS: Compliant |
2596 In Stock |
|
$22.4300 / $51.6600 | Buy Now |
DISTI #
69764020
|
Verical | Conn Shrouded Header HDR 154 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 2520 |
|
$31.8851 / $64.8181 | Buy Now |
DISTI #
284617-1
|
TTI | Automotive Connectors 154 POS PIN & TAB HDR ASY Min Qty: 15 Package Multiple: 15 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
284617-1
|
TME | connector 154 POS PIN & TAB HEADER ASSY Min Qty: 1 | 0 |
|
$18.8900 / $30.2500 | RFQ |
DISTI #
AMP284617-1
|
Interstate Connecting Components | 154POS HYBRID MQS .63 HEADER 9 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284617-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284617-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |