-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284539-9) 9 POS TERMI-BLOK 900 W.S.F. 3,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7433
|
Newark | 9 Pos Termi-Blok 900 W.s.f. 3, Rohs Compliant: Yes |Buchanan Te Connectivity 284539-9 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.9900 | Buy Now |
DISTI #
284539-9-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 3.5MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0971 | Buy Now |
DISTI #
284539-9
|
Avnet Americas | Conn Wire to Board HDR 9 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 284539-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.8157 / $3.3884 | Buy Now |
DISTI #
571-284539-9
|
Mouser Electronics | Pluggable Terminal Blocks 9 POS TERMI-BLOK 900 W.S.F. 3 RoHS: Compliant | 0 |
|
$3.4900 / $3.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.8100 | Buy Now |
DISTI #
AMP284539-9
|
Heilind Electronics | 9 POS TERMI-BLOK 900 W.S.F. 3, | Americas - 0 in Stock |
|
$2.0244 / $3.6154 | Buy Now |
|
Onlinecomponents.com | 9 POS TERMI-BLOK 900 W.S.F. 3, RoHS: Compliant | 0 |
|
$3.2700 / $4.7700 | Buy Now |
DISTI #
AMP284539-9
|
Interstate Connecting Components | 9 POS TERMI-BLOK 900 W.S.F. 3, | 0 |
|
$2.0244 / $3.6154 | Buy Now |
DISTI #
000000000000931663
|
Sager | Pluggable Terminal Blocks 9 POS TERMI-BLOK 900 W.S.F. 3 Min Qty: 400 | 0 |
|
$2.4800 / $3.4100 | Buy Now |
DISTI #
284539-9
|
Avnet Abacus | (Alt: 284539-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284539-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284539-9
TE Connectivity
(284539-9) 9 POS TERMI-BLOK 900 W.S.F. 3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |