-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284539-5) 5 POS TERMI-BLOK 900 W.S.F. 3,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7429
|
Newark | 5 Pos Termi-Blok 900 W.s.f. 3, Rohs Compliant: Yes |Buchanan Te Connectivity 284539-5 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $1.9600 | Buy Now |
DISTI #
41AJ7088
|
Newark | Pluggable Terminal Blocks 5 Pos Termi-Blok 900 |Amp Te Connectivity 284539-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $5.6300 | Buy Now |
DISTI #
A98416-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6692 In Stock |
|
$1.6375 / $2.5900 | Buy Now |
DISTI #
284539-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 284539-5) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 399 |
|
$2.3277 | Buy Now |
DISTI #
571-284539-5
|
Mouser Electronics | Pluggable Terminal Blocks 5 POS TERMI-BLOK 900 W.S.F. 3 RoHS: Compliant | 728 |
|
$1.6300 / $2.3000 | Buy Now |
|
Future Electronics | 5 Position 3.50 mm Right Angle Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.5900 / $1.6900 | Buy Now |
DISTI #
AMP284539-5
|
Heilind Electronics | 5 POS TERMI-BLOK 900 W.S.F. 3 | Americas - 262 in Stock |
|
$1.1683 / $1.2054 | Buy Now |
|
Onlinecomponents.com | 5 POS TERMI-BLOK 900 W.S.F. 3, RoHS: Compliant |
1541 In Stock |
|
$1.6200 / $2.6700 | Buy Now |
DISTI #
284539-5
|
TTI | Pluggable Terminal Blocks 5 POS TERMI-BLOK 900 W.S.F. 3 Min Qty: 1200 Package Multiple: 150 Container: Each | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
2845395-TEC
|
TME | 284539-5 Min Qty: 8 | 79 |
|
$5.9150 / $5.9173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284539-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284539-5
TE Connectivity
(284539-5) 5 POS TERMI-BLOK 900 W.S.F. 3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |