Part Details for 284519-3 by TE Connectivity
Overview of 284519-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 284519-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7419
|
Newark | Terminal Block, Header, 3.81Mm, 3 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, No. Of Contacts:3Contacts Rohs Compliant: Yes |Buchanan Te Connectivity 284519-3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
A98208-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
255 In Stock |
|
$1.4706 / $2.5600 | Buy Now |
DISTI #
284519-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 284519-3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3529 / $1.6281 | Buy Now |
DISTI #
571-284519-3
|
Mouser Electronics | Pluggable Terminal Blocks HDR 3 POS STR 3.81MM RoHS: Compliant | 839 |
|
$1.4400 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
AMP284519-3
|
Heilind Electronics | 3P TERMIBLOK HDR DIR VITI 3 | Americas - 0 in Stock |
|
$1.1087 / $1.7372 | Buy Now |
|
Onlinecomponents.com | 3P TERMIBLOK HDR DIR VITI 3 RoHS: Compliant |
8 In Stock |
|
$1.5300 / $3.8600 | Buy Now |
DISTI #
AMP284519-3
|
Interstate Connecting Components | 3P TERMIBLOK HDR DIR VITI 3 | 0 |
|
$1.1087 / $1.7372 | Buy Now |
|
Master Electronics | 3P TERMIBLOK HDR DIR VITI 3 RoHS: Compliant |
8 In Stock |
|
$1.5300 / $3.8600 | Buy Now |
Part Details for 284519-3
284519-3 CAD Models
284519-3 Part Data Attributes:
|
284519-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284519-3
TE Connectivity
(284519-3) 3P TERMIBLOK HDR DIR VITI 3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66, POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |