-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284512-2) 2 POS TERMI-BLOK HDR 900 POLAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0652
|
Newark | Terminal Block Header, 2, 300 V, 11 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Buchanan Te Connectivity 284512-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 606 |
|
$0.3390 / $0.4900 | Buy Now |
DISTI #
95AC0692
|
Newark | Terminal Block, R/A Hdr, 2Pos, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 284512-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1617 |
|
$0.2510 | Buy Now |
DISTI #
A98396-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20930 In Stock |
|
$0.2861 / $1.0800 | Buy Now |
DISTI #
284512-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 284512-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
12H8905
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 12H8905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3450 / $1.0700 | Buy Now |
DISTI #
95AC0692
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 95AC0692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 1617 Partner Stock |
|
$0.3450 / $1.0700 | Buy Now |
DISTI #
571-284512-2
|
Mouser Electronics | Pluggable Terminal Blocks HEADER 2P R/A 3.5MM RoHS: Compliant | 12758 |
|
$0.2710 / $1.0100 | Buy Now |
|
Future Electronics | Header Shrouded 2 Position 3.5 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 20400Box |
|
$0.1750 / $0.1900 | Buy Now |
DISTI #
AMP284512-2
|
Heilind Electronics | 2 POS TERMI-BLOK HDR 900 POLAR | Americas - 0 in Stock |
|
$0.2652 / $0.2862 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Header - 3.5 mm - 2 Ways - 11 A - 300 V - Through Hole Right Angle. RoHS: Compliant |
24795 In Stock |
|
$0.2277 / $0.2582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284512-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284512-2
TE Connectivity
(284512-2) 2 POS TERMI-BLOK HDR 900 POLAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 284512-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284512-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284512-2 | (284512-2) 2 POS TERMI-BLOK HDR 900 POLAR | TE Connectivity | 284512-2 vs 284512-2 |