Part Details for 284511-4 by TE Connectivity
Overview of 284511-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284511-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7369
|
Newark | Terminal Block, Pluggable, 4Pos, 14Awg, Pitch Spacing:3.81Mm, No. Of Positions:4Positions, Conductor Area Csa:2Mm², Wire Connection Method:Screw, Rated Current:11A, Rated Voltage:300V, Product Range:Buchanan Series Rohs Compliant: Yes |Buchanan Te Connectivity 284511-4 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
A98180-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10055 In Stock |
|
$3.5413 / $5.2500 | Buy Now |
DISTI #
284511-4
|
Avnet Americas | Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact - Bulk (Alt: 284511-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4826 / $3.3147 | Buy Now |
DISTI #
571-284511-4
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM RA PLUG 4 POS W/ SCREW FLANGE RoHS: Compliant | 1404 |
|
$3.5400 / $5.1000 | Buy Now |
|
Future Electronics | 4 POS TERMI-BLOK PLUG C. VITI RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.5000 | Buy Now |
DISTI #
AMP284511-4
|
Heilind Electronics | 4 POS TERMI-BLOK PLUG C. VITI | Americas - 0 in Stock |
|
$3.2160 / $4.2286 | Buy Now |
|
Onlinecomponents.com | 4 POS TERMI-BLOK PLUG C. VITI RoHS: Compliant |
1606 In Stock |
|
$3.7500 / $6.2400 | Buy Now |
DISTI #
60664993
|
Verical | Conn Eurostyle Block PL 4 POS 3.81mm Solder RA Cable Mount 11A/Contact Min Qty: 10 Package Multiple: 5 Date Code: 1915 | Americas - 1606 |
|
$5.2364 / $7.8987 | Buy Now |
DISTI #
284511-4
|
TTI | Pluggable Terminal Blocks 3.81MM RA PLUG 4 POS W/ SCREW FLANGE Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
$2.4200 / $3.4300 | Buy Now |
DISTI #
AMP284511-4
|
Interstate Connecting Components | 4 POS TERMI-BLOK PLUG C. VITI | 0 |
|
$3.2160 / $4.2286 | Buy Now |
Part Details for 284511-4
284511-4 CAD Models
284511-4 Part Data Attributes
|
284511-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284511-4
TE Connectivity
(284511-4) 4 POS TERMI-BLOK PLUG C. VITI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZATION AVAILABLE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |