Part Details for 2845/7 VI005 by Alpha Wire
Overview of 2845/7 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72845LB15PFI | Renesas Electronics Corporation | 4K x 18 DualSync FIFO, 5.0V | |
72845LB10PF8 | Renesas Electronics Corporation | 4K x 18 DualSync FIFO, 5.0V | |
72845LB15PF | Renesas Electronics Corporation | 4K x 18 DualSync FIFO, 5.0V |
Price & Stock for 2845/7 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9611
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Violet, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2845/7 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$128.8200 / $173.3400 | Buy Now |
DISTI #
2845/7VI005-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET Min Qty: 100 Lead time: 12 Weeks Container: Spool |
100 In Stock |
|
$1.2598 / $1.6052 | Buy Now |
DISTI #
602-2845/7-100-10
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 250V, PTFE 100 ft Spool, Violet RoHS: Compliant | 1 |
|
$159.7500 / $218.7000 | Buy Now |
DISTI #
70135042
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, Violet TFE insulated, -60 to +200C, 250V | Alpha Wire 2845/7 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$196.5900 / $220.8900 | RFQ |
DISTI #
2845/7-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, violet, 250V, 30.5m Min Qty: 1 | 2 |
|
$43.0300 / $61.4700 | Buy Now |