Part Details for 2845/7 OR005 by Alpha Wire
Overview of 2845/7 OR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2845/7 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9609
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2845/7 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$121.5300 / $163.5300 | Buy Now |
DISTI #
A2845/7A-100-ND
|
DigiKey | HOOK-UP STRND 22AWG ORG 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$118.8462 / $163.5500 | Buy Now |
DISTI #
602-2845/7-100-08
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PTFE 100ft SPOOL ORANGE RoHS: Compliant | 3 |
|
$119.4500 / $201.3200 | Buy Now |
DISTI #
70135049
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, Orange TFE insulated, -60 to +200C | Alpha Wire 2845/7 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$150.7800 / $171.3500 | RFQ |
DISTI #
2845/7-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, orange, 250V, 30.5m Min Qty: 1 | 5 |
|
$37.4100 / $53.4400 | Buy Now |