Part Details for 2845/19 BL005 by Alpha Wire
Overview of 2845/19 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2845/19 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9627
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Blue, 250V, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:0.385Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2845/19 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$203.7700 / $205.8500 | Buy Now |
DISTI #
2845/19BL005-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$138.2728 / $190.2900 | Buy Now |
DISTI #
602-2845/19-100-06
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 PTFE 100ft SPOOL BLUE RoHS: Compliant | 4 |
|
$138.9800 / $190.2000 | Buy Now |
DISTI #
70135058
|
RS | Hook-Up Wire, Copper, 22 AWG, 19x34, Blue TFE insulated, -60 to +200C | Alpha Wire 2845/19 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$178.8700 / $190.2900 | RFQ |
DISTI #
2845/19-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, blue, 250V, 30.5m Min Qty: 1 | 3 |
|
$48.5100 / $69.3000 | Buy Now |