Part Details for 28445 by Parallax Inc
Overview of 28445 by Parallax Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9441
|
Newark | Rfid Logi 120 Disc 12.4Mm |Parallax 28445 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
28445-ND
|
DigiKey | RFID TAG 125KHZ COIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
250 In Stock |
|
$2.4880 / $2.4900 | Buy Now |
DISTI #
619-28445
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID Logi 120 Disc 12.4mm RoHS: Compliant | 139 |
|
$2.4900 | Buy Now |
Part Details for 28445
28445 CAD Models
28445 Part Data Attributes
|
28445
Parallax Inc
Buy Now
|
Compare Parts:
28445
Parallax Inc
|
Samacsys Manufacturer | Parallax |