-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER + LEVER FOR 12 POS M.Q.S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284443-6-ND
|
DigiKey | COVER + LEVER FOR 12 POS M.Q.S Min Qty: 1800 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8340 | Buy Now |
DISTI #
284443-6
|
Avnet Americas | Connector Accessories Shield Brown - Bulk (Alt: 284443-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8190 / $0.9247 | Buy Now |
DISTI #
571-284443-6
|
Mouser Electronics | Automotive Connectors COVER + LEVER FOR 12 POS M.Q.S RoHS: Compliant | 2970 |
|
$0.7930 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7960 | Buy Now |
DISTI #
AMP284443-6
|
Heilind Electronics | COVER + LEVER FOR 12 POS M.Q.S | Americas - 0 in Stock |
|
$0.9565 / $0.9858 | Buy Now |
|
Onlinecomponents.com | COVER + LEVER FOR 12 POS M.Q.S RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now |
DISTI #
AMP284443-6
|
Interstate Connecting Components | COVER + LEVER FOR 12 POS M.Q.S | 0 |
|
$0.9565 / $0.9858 | Buy Now |
DISTI #
284443-6
|
Avnet Abacus | Connector Accessories Shield Brown (Alt: 284443-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | COVER + LEVER FOR 12 POS M.Q.S RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284443-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284443-6
TE Connectivity
COVER + LEVER FOR 12 POS M.Q.S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |