-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 POS CONNECTOR FOR INJECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1628
|
Newark | Automotive Conn 3P 24Vdc 9-11A Ssc Rcpt Connector |Amp Te Connectivity 284425-1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.0600 | Buy Now |
DISTI #
A122025-ND
|
DigiKey | CONN RCPT HSG 3POS FOR INJECTION Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1003 In Stock |
|
$1.6005 / $2.8000 | Buy Now |
DISTI #
284425-1
|
Avnet Americas | Conn Housing RCP 3 POS 4mm Crimp ST Cable Mount Bag - Bulk (Alt: 284425-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3647 / $1.4625 | Buy Now |
DISTI #
571-284425-1
|
Mouser Electronics | Automotive Connectors 3P 24VDC 9-11A SSC RCPT CONNECTOR RoHS: Compliant | 700 |
|
$1.6700 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4100 | Buy Now |
DISTI #
AMP284425-1
|
Heilind Electronics | 3 POS CONNECTOR FOR INJEC | Americas - 0 in Stock |
|
$1.7153 / $1.7673 | Buy Now |
|
Onlinecomponents.com | 3 POS CONNECTOR FOR INJECTION RoHS: Compliant |
13919 In Stock |
|
$1.4400 / $1.7600 | Buy Now |
DISTI #
12100784
|
Verical | Conn Housing RCP 3 POS 4mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 13386 |
|
$1.5500 / $1.6700 | Buy Now |
DISTI #
65673046
|
Verical | Conn Housing RCP 3 POS 4mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 400 |
|
$1.5500 / $1.6700 | Buy Now |
DISTI #
51511559
|
Verical | Conn Housing RCP 3 POS 4mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1643 | Americas - 100 |
|
$1.9760 / $2.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284425-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284425-1
TE Connectivity
3 POS CONNECTOR FOR INJECTION
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.03 inch | |
Body Depth | 0.89 inch | |
Body Length | 1.39 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11 A | |
Rated Voltage | 24 V | |
Reference Standard | IEC 529 | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 3 |