There are no models available for this part yet.
Overview of 284415-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 284415-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15H7334
|
Newark | Termi-Blok 900 Pcb 9 Pos. 3,81 Rohs Compliant: Yes |Buchanan Te Connectivity 284415-9 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $3.7600 | Buy Now | |
DISTI #
A135970-ND
|
DigiKey | TERM BLK 9POS TOP ENT 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
386 In Stock |
|
$3.3165 / $5.8200 | Buy Now | |
DISTI #
284415-9
|
Avnet Americas | Conn Terminal Block 9 POS 3.81mm Solder RA Thru-Hole 12A/Contact - Bulk (Alt: 284415-9) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9183 / $3.5118 | Buy Now | |
DISTI #
571-284415-9
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK 900 PCB 9 POS. 3 81 RoHS: Compliant | 0 |
|
$3.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.9100 | Buy Now | ||
DISTI #
AMP284415-9
|
Heilind Electronics | TERMI-BLOK 900 PCB 9 POS. 3,81 | Americas - 0 in Stock |
|
$2.8074 / $3.6912 | Buy Now | |
Onlinecomponents.com | TERMI-BLOK 900 PCB 9 POS. 3,81 RoHS: Compliant | 0 |
|
$3.0700 / $6.4300 | Buy Now | ||
DISTI #
AMP284415-9
|
Interstate Connecting Components | TERMI-BLOK 900 PCB 9 POS. 3,81 | 0 |
|
$2.8074 / $3.6912 | Buy Now | |
DISTI #
000000000000931543
|
Sager | Fixed Terminal Blocks TERMI-BLOK 900 PCB 9 POS. 3 81 Min Qty: 100 | 0 |
|
$4.1200 | Buy Now | |
Master Electronics | TERMI-BLOK 900 PCB 9 POS. 3,81 RoHS: Compliant | 0 |
|
$3.0700 / $6.4300 | Buy Now |
CAD Models for 284415-9 by TE Connectivity
Part Data Attributes for 284415-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
7 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PA66, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|