Part Details for 2844/7 SL005 by Alpha Wire
Overview of 2844/7 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844/7 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9570
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Gray, 250V, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2844/7 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$99.6900 / $134.1400 | Buy Now |
DISTI #
2844/7SL005-ND
|
DigiKey | HOOK-UP STRND 24AWG SLATE 100' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
6 In Stock |
|
$97.4900 / $134.1700 | Buy Now |
DISTI #
602-2844/7-100-09
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PTFE 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$97.9900 / $134.1700 | Order Now |
DISTI #
70135030
|
RS | Hook-Up Wire, 24 AWG, 7x32, -60C, 250 V, Slate | Alpha Wire 2844/7 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$122.0900 / $134.1700 | RFQ |
DISTI #
2844/7-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, dark grey, 250V, 30.5m Min Qty: 1 | 7 |
|
$34.4300 / $49.1800 | Buy Now |