Part Details for 2844/19-BK001 by Alpha Wire
Overview of 2844/19-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2844/19-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
8 In Stock |
|
$770.1500 / $811.9500 | Buy Now |
DISTI #
2844/19-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, black, 250V, 305m Min Qty: 1 | 2 |
|
$341.1700 / $438.6400 | Buy Now |
|
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
8 In Stock |
|
$770.1500 / $811.9500 | Buy Now |