-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284391-4) TERMI-BLOK PCB SIDE ENTRY STAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9435
|
Newark | Tb, Wire To Brd, R/A, 4Way, 14Awg Rohs Compliant: Yes |Te Connectivity 284391-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 844 |
|
$1.3900 / $1.6200 | Buy Now |
DISTI #
76AC5320
|
Newark | Termi-Blok Pcb Side Entry Stac |Amp Te Connectivity 284391-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.0600 | Buy Now |
DISTI #
12H8891
|
Newark | Tb, Wire To Board, R/A, 4Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 284391-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $2.2200 | Buy Now |
DISTI #
A98161-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8546 In Stock |
|
$1.0017 / $1.7100 | Buy Now |
DISTI #
284391-4
|
Avnet Americas | Conn Terminal Block F 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact - Bulk (Alt: 284391-4) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9082 | Buy Now |
DISTI #
571-284391-4
|
Mouser Electronics | Fixed Terminal Blocks 4P SIDE ENTRY 3.5MM RoHS: Compliant | 5963 |
|
$0.9670 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8980 | Buy Now |
DISTI #
AMP284391-4
|
Heilind Electronics | TERMI-BLOK PCB SIDE ENTRY STAC | Americas - 0 in Stock |
|
$0.9700 / $1.1386 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB SIDE ENTRY STAC RoHS: Compliant |
3020 In Stock |
|
$0.8890 / $1.1500 | Buy Now |
DISTI #
63366863
|
Verical | Conn Eurostyle Block F 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact Box Min Qty: 150 Package Multiple: 150 Date Code: 2226 | Americas - 3000 |
|
$1.2181 / $1.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284391-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284391-4
TE Connectivity
(284391-4) TERMI-BLOK PCB SIDE ENTRY STAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |