284357-1
TE Connectivity
Description: 8 POS. REC CONN. ASSY NATURAL

Overview of 284357-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 284357-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-284357-1-ND
DigiKey 8 POS. REC CONN. ASSY NATURAL Min Qty: 2000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.7667
$0.7667 Buy Now
DISTI # 284357-1
Avnet Americas Conn Housing RCP 8 POS Crimp ST Cable Mount - Bulk (Alt: 284357-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.7872
  • 4,000 $0.7647
  • 8,000 $0.7422
  • 12,000 $0.7197
  • 16,000 $0.6973
$0.6973 / $0.7872 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Box 0
Box
  • 2,000 $0.6780
$0.6780 Buy Now
DISTI # AMP284357-1
Heilind Electronics 8 POS. REC CONN. ASSY NATURAL Americas - 0 in Stock
  • 2,000 $0.8393
  • 10,000 $0.8270
$0.8270 / $0.8393 Buy Now
Onlinecomponents.com 8 POS. REC CONN. ASSY NATURAL RoHS: Compliant 0
  • 500 $1.4600
  • 1,000 $0.9000
  • 1,500 $0.7100
  • 2,000 $0.7000
$0.7000 / $1.4600 Buy Now
DISTI # AMP284357-1
Interstate Connecting Components 8 POS. REC CONN. ASSY NATURAL 0
  • 2,000 $0.8393
  • 10,000 $0.8270
$0.8270 / $0.8393 Buy Now
DISTI # 284357-1
Avnet Abacus Conn Housing RCP 8 POS Crimp ST Cable Mount (Alt: 284357-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 284357-1
Avnet Abacus Conn Housing RCP 8 POS Crimp ST Cable Mount (Alt: 284357-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 8 POS. REC CONN. ASSY NATURAL RoHS: Compliant 0
  • 500 $1.4600
  • 1,000 $0.9000
  • 1,500 $0.7100
  • 2,000 $0.7000
$0.7000 / $1.4600 Buy Now

CAD Models for 284357-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 284357-1 by TE Connectivity

284357-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.744 inch
Body Depth
1.008 inch
Body Length
1.043 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.197 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
35 A
Rated Voltage
24 V
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 284357-1
    TE Connectivity
    8 POS. REC CONN. ASSY NATURAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 284357-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 284357-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 284357-1 would you like to use for your alert(s)?
  • Please alert me when 284357-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 284357-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 284357-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 284357-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 284357-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 284357-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: