Part Details for 2843006802 by Fair-Rite Products Corp
Overview of 2843006802 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2843006802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2785
|
Newark | Core Transformer, 43 Double Aperture, Core Type:Multi-Aperture, Core Size:13.3Mm X 7.5Mm X 27Mm, Core Material Grade:43, For Use With:Baluns, Broadband Transformers, Airbags, Effective Magnetic Path Length:-, Inductance Factor Al:- Rohs Compliant: Yes |Fair-Rite 2843006802 Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
1934-1273-ND
|
DigiKey | FERRITE CORE MULTI-APERTURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1897 In Stock |
|
$0.4700 / $1.0200 | Buy Now |
DISTI #
623-2843006802
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 13.3mm 27mm 7.5mm RoHS: Compliant | 2054 |
|
$0.5380 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Multi-Aperture Core 43-Material |
4408 In Stock |
|
$0.3470 / $0.6200 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Master Electronics | Ferrite Core Multi-Aperture Core 43-Material |
4408 In Stock |
|
$0.3470 / $0.6200 | Buy Now |
Part Details for 2843006802
2843006802 CAD Models
2843006802 Part Data Attributes:
|
2843006802
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2843006802
Fair-Rite Products Corp
Data Line Filter, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 300 OHM Ω | |
Terminal Finish | MATTE TIN OVER NICKEL |