Part Details for 2843/7 GR005 by Alpha Wire
Overview of 2843/7 GR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier |
Price & Stock for 2843/7 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7205
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Green, 250V, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/7 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$97.4600 / $131.1400 | Buy Now |
DISTI #
2843/7GR005-ND
|
DigiKey | HOOK-UP STRND 26AWG GRN 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
11 In Stock |
|
$95.3086 / $126.2600 | Buy Now |
DISTI #
602-2843/7-100-04
|
Mouser Electronics | Hook-up Wire 26 AWG 7/34 250V, PTFE 100 ft Spool, Green RoHS: Compliant | 11 |
|
$95.3000 / $121.2700 | Buy Now |
DISTI #
70134996
|
RS | Hook-Up Wire, Copper, 26 AWG, 7x34, Green TFE insulated, -60 to +200C, 250V | Alpha Wire 2843/7 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$114.8500 / $127.6100 | RFQ |
DISTI #
52540809
|
Verical | Hook-up Wire 26AWG 30.48m 0.83mm Silver Plated Copper 250VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1418 | Americas - 3 |
|
$119.6650 / $151.9960 | Buy Now |
DISTI #
2843/7-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, green, 250V, 30.5m Min Qty: 1 | 10 |
|
$36.1700 / $51.6700 | Buy Now |
Part Details for 2843/7 GR005
2843/7 GR005 CAD Models
2843/7 GR005 Part Data Attributes
|
2843/7 GR005
Alpha Wire
Buy Now
|
Compare Parts:
2843/7 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |