Part Details for 2843/19-GR005 by Alpha Wire
Overview of 2843/19-GR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier |
Price & Stock for 2843/19-GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 26AWG 0.8mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool RoHS: Compliant |
4 On Order |
|
$129.5700 / $162.1500 | Buy Now |
DISTI #
2843/19-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, green, 250V, 30.5m Min Qty: 1 | 6 |
|
$46.5000 / $66.4200 | Buy Now |
|
Master Electronics | Hook-up Wire 26AWG 0.8mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool RoHS: Compliant |
4 On Order |
|
$129.5700 / $162.1500 | Buy Now |