Part Details for 2843/1 BR005 by Alpha Wire
Overview of 2843/1 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 2843/1 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7203
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Brown, 250V, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:26Awg, Conductor Area Csa:0.126Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/1 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$128.6100 / $173.0500 | Buy Now |
DISTI #
2843/1BR005-ND
|
DigiKey | HOOK-UP SOLID 26AWG BRN 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
3 In Stock |
|
$125.7650 / $163.5300 | Buy Now |
DISTI #
602-2843/1-100-07
|
Mouser Electronics | Hook-up Wire 26 AWG Solid 250V, PTFE 100 ft Spool, Brown RoHS: Compliant | 0 |
|
$125.7600 / $163.2800 | Order Now |
DISTI #
70135021
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Brown TFE insulated, -60 to +200C | Alpha Wire 2843/1 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$148.4200 / $164.9100 | RFQ |
DISTI #
2843/1-BR005
|
TME | Wire, HookUp Wire, 26AWG, wire, Cu, PTFE, brown, 250V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$68.1300 / $97.3300 | RFQ |