There are no models available for this part yet.
Overview of 2843/19 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for 2843/19 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9547
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Blue, 250V, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:26Awg, Conductor Area Csa:0.155Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/19 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$138.0000 / $185.6800 | Buy Now | |
DISTI #
2843/19BL005-ND
|
DigiKey | HOOK-UP STRND 26AWG BLU 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
34 In Stock |
|
$134.9472 / $174.7700 | Buy Now | |
DISTI #
602-2843/19-100-06
|
Mouser Electronics | Hook-up Wire 26 AWG 19/38 250V, PTFE 100 ft Spool, Blue RoHS: Compliant | 6 |
|
$134.9400 / $171.4300 | Buy Now | |
DISTI #
70135008
|
RS | Hook-Up Wire, Copper, 26 AWG, 19x38, Blue TFE insulated, -60 to +200C | Alpha Wire 2843/19 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$152.6200 / $173.4400 | Buy Now | |
DISTI #
2843/19-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, blue, 250V, 30.5m Min Qty: 1 | 6 |
|
$46.5000 / $66.4200 | Buy Now |
CAD Models for 2843/19 BL005 by Alpha Wire
Part Data Attributes for 2843/19 BL005 by Alpha Wire
2843/19 BL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2843/19 BL005Alpha WireVS
-