-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS 20 + 20 POS. CONN. KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284229-1-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8888 | Buy Now |
DISTI #
284229-1
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm ST Cable Mount - Bulk (Alt: 284229-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3706 / $1.6494 | Buy Now |
DISTI #
571-284229-1
|
Mouser Electronics | Automotive Connectors MQS 20 + 20 POS. CONN. KIT RoHS: Compliant | 1937 |
|
$1.5200 / $2.9300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.4000 | Buy Now |
DISTI #
AMP284229-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7082 / $1.7599 | Buy Now | |
|
Onlinecomponents.com | 20POS MQS NA RoHS: Compliant | 0 |
|
$1.5900 / $2.3200 | Buy Now |
DISTI #
284229-1
|
TTI | Automotive Connectors MQS 20 + 20 POS. CONN. KIT Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.6000 / $1.7600 | Buy Now |
DISTI #
284229-1
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm ST Cable Mount - Bulk (Alt: 284229-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3706 / $1.6494 | Buy Now |
DISTI #
AMP284229-1
|
Interstate Connecting Components | 0 |
|
$1.7082 / $1.7599 | Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 20 |
|
$1.3664 / $2.2942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284229-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284229-1
TE Connectivity
MQS 20 + 20 POS. CONN. KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.925 inch | |
Body Depth | 2.126 inch | |
Body Length | 2.126 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm |