-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 POS. REC. CONN. ASS ' Y FOR AIR BAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-284224-1-ND
|
DigiKey | 24 POS. REC. CONN. ASS ' Y FOR A Min Qty: 2600 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6579 | Buy Now |
DISTI #
284224-1
|
Avnet Americas | 24 POS. REC. CONN. ASS Y FOR AIR BAG - Bag (Alt: 284224-1) Min Qty: 2600 Package Multiple: 2600 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.5077 / $1.7023 | Buy Now |
DISTI #
571-284224-1
|
Mouser Electronics | Automotive Connectors 24 POS. REC. CONN. ASS ' Y FOR AIR BAG RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2600 Package Multiple: 2600 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4700 | Buy Now |
DISTI #
AMP284224-1
|
Heilind Electronics | 24 POS. REC. CONN. ASS Y FOR | Americas - 0 in Stock |
|
$1.7882 / $1.8148 | Buy Now |
|
Onlinecomponents.com | 24 POS. REC. CONN. ASS ' Y FOR AIR BAG RoHS: Compliant | 0 |
|
$1.5100 / $4.1300 | Buy Now |
DISTI #
AMP284224-1
|
Interstate Connecting Components | 24 POS. REC. CONN. ASS Y FOR | 0 |
|
$1.7882 / $1.8148 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3006 |
|
RFQ | |
|
LCSC | Automobile Connectors ROHS | 50 |
|
$1.5061 / $1.6019 | Buy Now |
|
Master Electronics | 24 POS. REC. CONN. ASS ' Y FOR AIR BAG RoHS: Compliant | 0 |
|
$1.5100 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284224-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284224-1
TE Connectivity
24 POS. REC. CONN. ASS ' Y FOR AIR BAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.492 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.224 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 24 |