2842156-7
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Overview of 2842156-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 2842156-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2842156-7-ND
DigiKey 14P,2MM,BRK HDR,DRRT,2.8,0.76AU, Min Qty: 5330 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 5,330 $1.7545
$1.7545 Buy Now
DISTI # 2842156-7
Avnet Americas Connector Unshrouded Header 14 Position 2mm Solder Right Angle Tube - Rail/Tube (Alt: 2842156-7) Min Qty: 5330 Package Multiple: 5330 Container: Tube 0
RFQ
DISTI # 571-2842156-7
Mouser Electronics Board to Board & Mezzanine Connectors 14P,2MM,BRK HDR,DRRT,2.8,0.76AU,TB W/CAP RoHS: Compliant 0
  • 5,330 $1.9600
$1.9600 Order Now
DISTI # 72016017
RS Connector, 14P,2MM, BRK HDR, DRRT,2.8,0.76AU, TB W/CAP | TE Connectivity 2842156-7 RoHS: Not Compliant Min Qty: 5330 Package Multiple: 1 Container: Bulk 0
  • 5,330 $2.1300
$2.1300 RFQ

CAD Models for 2842156-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2842156-7 by TE Connectivity

2842156-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.157 inch
Body Length
0.551 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 2842156-7
    TE Connectivity
    Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
    VS

Alternate Parts for 2842156-7

This table gives cross-reference parts and alternative options found for 2842156-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2842156-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2842134-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842134-7
2842161-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842161-7
2842164-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842164-7
2842126-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842126-7
2842151-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842151-7
2842125-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842125-7
2842129-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842129-7
2842158-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842158-7
2842149-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842149-7
2842150-7 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842156-7 vs 2842150-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2842156-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2842156-7 by TE Connectivity

  • Please alert me when 2842156-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2842156-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2842156-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2842156-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2842156-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2842156-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: