2842112-9
TE Connectivity
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator

Overview of 2842112-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10128421-12JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Left Guide Pin.

Price & Stock for 2842112-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2842112-9
Avnet Americas Connector Unshrouded Header 9 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2842112-9) Min Qty: 3840 Package Multiple: 3840 Container: Tube 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 960 $3.2500
  • 1,920 $1.7200
  • 2,880 $1.2100
  • 3,840 $1.1900
$1.1900 / $3.2500 Buy Now
DISTI # 000000000006191644
Sager TE Connectivity 9P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 960 $3.2500
  • 1,920 $1.7200
  • 2,880 $1.2100
  • 3,840 $1.1900
$1.1900 / $3.2500 Buy Now

CAD Models for 2842112-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2842112-9 by TE Connectivity

2842112-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.079 inch
Body Length
0.709 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 2842112-9
    TE Connectivity
    Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
    VS

Alternate Parts for 2842112-9

This table gives cross-reference parts and alternative options found for 2842112-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2842112-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2842121-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2842121-9
2355180-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2355180-9
2842120-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2842120-9
2355184-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2355184-9
2355177-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2355177-9
2842123-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2842123-9
2842107-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2842107-9
2842106-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2842106-9
1-1658548-4 FPH-0901T=FLXPAC HDR P 09 RA LF TE Connectivity 2842112-9 vs 1-1658548-4
2355104-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2842112-9 vs 2355104-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2842112-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2842112-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2842112-9 would you like to use for your alert(s)?
  • Please alert me when 2842112-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2842112-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2842112-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2842112-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2842112-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2842112-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: