-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Left Guide Pin. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2842112-5-ND
|
DigiKey | 5P,2MM,BRK HDR,SRRT,2.8,0.76AU,T Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1050 In Stock |
|
$0.7986 / $1.6800 | Buy Now |
DISTI #
2842112-5
|
Avnet Americas | Connector Unshrouded Header 5 Position 2mm Solder Right Angle Tube - Rail/Tube (Alt: 2842112-5) Min Qty: 5568 Package Multiple: 58 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.7667 | Buy Now |
DISTI #
571-2842112-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$0.8580 | Order Now |
DISTI #
72016314
|
RS | Connector, 5P,2MM, BRK HDR, SRRT,2.8,0.76AU, TB | TE Connectivity 2842112-5 RoHS: Not Compliant Min Qty: 5568 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5568 Package Multiple: 58 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7520 | Buy Now |
DISTI #
AMP2842112-5
|
Heilind Electronics | 5P,2MM,BRK HDR,SRRT,2.8,0.76AU | Americas - 0 in Stock |
|
$0.9395 / $0.9535 | Buy Now |
|
Onlinecomponents.com | 5P,2MM,BRK HDR,SRRT,2.8,0.76AU,TB RoHS: Compliant |
4454 Partner Stock |
|
$0.9880 / $1.7000 | Buy Now |
DISTI #
61759261
|
Verical | Breakaway Header RoHS: Compliant Min Qty: 116 Package Multiple: 58 | Americas - 4408 |
|
$0.8600 / $0.9100 | Buy Now |
DISTI #
28421125-TEC
|
TME | 2842112-5 Min Qty: 58 | 4454 |
|
$0.9386 / $0.9390 | Buy Now |
DISTI #
AMP2842112-5
|
Interstate Connecting Components | 5P,2MM,BRK HDR,SRRT,2.8,0.76AU | 0 |
|
$0.9395 / $0.9535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2842112-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2842112-5
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.079 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |