Part Details for 2842090-9 by TE Connectivity
Overview of 2842090-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2842090-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2842090-9
|
Heilind Electronics | 9 POS TERMIBLOK STRAIGHT PLUG, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2842090-9
|
Interstate Connecting Components | 9 POS TERMIBLOK STRAIGHT PLUG, | 0 |
|
Buy Now |
Part Details for 2842090-9
2842090-9 CAD Models
2842090-9 Part Data Attributes
|
2842090-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2842090-9
TE Connectivity
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |