Part Details for 2842-CR by Excelta Corporation
Overview of 2842-CR by Excelta Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9284-250EBZ | Analog Devices | 8-Bit,250Msps , dual Low Power | |
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Price & Stock for 2842-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-2842-CR-ND
|
DigiKey | PLIERS - 2 STAR MEDIUM FLAT .025 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$26.4256 / $30.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4500 / $29.7100 | Buy Now |