Part Details for 2842/19 VI005 by Alpha Wire
Overview of 2842/19 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/19 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9021
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Purple, 250V, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:28Awg, Conductor Area Csa:0.093Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/19 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$130.8700 / $176.1000 | Buy Now |
DISTI #
A2842/19V-100-ND
|
DigiKey | HOOK-UP STRND 28AWG VIO 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
16 In Stock |
|
$127.9805 / $176.1300 | Buy Now |
DISTI #
602-2842/19-100-10
|
Mouser Electronics | Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$128.6400 / $166.5900 | Order Now |
DISTI #
70134972
|
RS | Hook-Up Wire, Copper, 28 AWG, 19x40, Violet TFE insulated, -60 to +200C | Alpha Wire 2842/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$172.9900 / $203.5200 | RFQ |
DISTI #
2842/19-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, violet, 250V, 30.5m Min Qty: 1 | 4 |
|
$36.6500 / $52.3600 | Buy Now |
Part Details for 2842/19 VI005
2842/19 VI005 CAD Models
2842/19 VI005 Part Data Attributes
|
2842/19 VI005
Alpha Wire
Buy Now
|
Compare Parts:
2842/19 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |