Part Details for 2842/19 OR001 by Alpha Wire
Overview of 2842/19 OR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9284-250EBZ | Analog Devices | 8-Bit,250Msps , dual Low Power |
Price & Stock for 2842/19 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9711
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Orange, 250V, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:28Awg, Conductor Area Csa:0.093Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/19 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,107.1200 | Buy Now |
DISTI #
2842/19OR001-ND
|
DigiKey | HOOK-UP STRND 28AWG ORANGE 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$937.8729 / $1,064.8000 | Buy Now |
DISTI #
3937-2842/19OR001-ND
|
DigiKey | HOOK-UP STRND 28AWG ORANGE 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-2842/19-1000-08
|
Mouser Electronics | Hook-up Wire 28 AWG 19/40 250V, PTFE 1000 ft Spool, Orange RoHS: Compliant | 0 |
|
$948.1500 | Order Now |
DISTI #
70135141
|
RS | Hook-Up Wire, Copper, 28 AWG, 19x40, Orange TFE insulated, -60 to +200C | Alpha Wire 2842/19 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,146.4100 / $1,206.7400 | RFQ |
DISTI #
2842/19-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, orange, 250V, 305m Min Qty: 1 | 3 |
|
$312.3000 / $401.5300 | Buy Now |