Part Details for 2842/1-RD001 by Alpha Wire
Overview of 2842/1-RD001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. | |
10128421-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Left Guide Pin. |
Price & Stock for 2842/1-RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Red - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$796.8700 / $842.7100 | Buy Now |
DISTI #
2842/1-RD001
|
TME | Wire, HookUp Wire, 28AWG, wire, Cu, PTFE, red, 250V, 305m, 1000ft Min Qty: 1 | 0 |
|
$358.1300 / $460.4500 | RFQ |