Part Details for 2842/1 OR005 by Alpha Wire
Overview of 2842/1 OR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. | |
10128421-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Left Guide Pin. |
Price & Stock for 2842/1 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9389
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Orange, 250V, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/1 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$121.1100 / $162.9600 | Buy Now |
DISTI #
A2842/1A-100-ND
|
DigiKey | HOOK-UP SOLID 28AWG ORG 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$118.4312 / $154.6200 | Buy Now |
DISTI #
602-2842/1-100-08
|
Mouser Electronics | Hook-up Wire 28 AWG Solid 250V, PTFE 100 ft Spool, Orange RoHS: Compliant | 0 |
|
$118.4300 / $153.5200 | Order Now |
DISTI #
70134989
|
RS | Hook-Up Wire, Copper, 28 AWG, Solid, Orange TFE insulated, -60 to +200C | Alpha Wire 2842/1 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$140.6500 / $156.2800 | RFQ |
DISTI #
2842/1-OR005
|
TME | Wire, HookUp Wire, 28AWG, wire, Cu, PTFE, orange, 250V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$62.2000 | Buy Now |