There are no models available for this part yet.
Overview of 2842/7 VI005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9284-250EBZ | Analog Devices | 8-Bit,250Msps , dual Low Power |
Price & Stock for 2842/7 VI005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9491
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Purple, 250V, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/7 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$90.1300 / $121.2800 | Buy Now | |
DISTI #
2842/7VI005-ND
|
DigiKey | HOOK-UP STRND 28AWG VIO 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
8 In Stock |
|
$88.1415 / $117.4600 | Buy Now | |
DISTI #
3937-2842/7VI005-ND
|
DigiKey | HOOK-UP STRND 28AWG VIO 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-2842/7-100-10
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 250V, PTFE 100 ft Spool, Violet RoHS: Compliant | 6 |
|
$88.1400 / $114.4200 | Buy Now | |
DISTI #
70134962
|
RS | Hook-Up Wire, Copper, 28 AWG, 7x36, Violet TFE insulated, -60 to +200C, 250V | Alpha Wire 2842/7 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$105.1600 / $115.5600 | Buy Now | |
DISTI #
2842/7-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, violet, 250V, 30.5m Min Qty: 1 | 9 |
|
$33.9700 / $48.5300 | Buy Now |
CAD Models for 2842/7 VI005 by Alpha Wire
Part Data Attributes for 2842/7 VI005 by Alpha Wire
2842/7 VI005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2842/7 VI005Alpha WireVS
-