There are no models available for this part yet.
Overview of 2842/19-ORANGE-1000 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft | |
MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft | |
MP-5ERJ45UNNO-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft |
Price & Stock for 2842/19-ORANGE-1000 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Orange - 250V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$926.1200 / $979.3900 | Buy Now |